Part Details for SCDS3D28LD-820T-N by Pulse Electronics Corporation
Overview of SCDS3D28LD-820T-N by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-820TGLB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-820TJLB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0805HS-820TGBC | Coilcraft Inc | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 |
Price & Stock for SCDS3D28LD-820T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3181 / $0.3855 | Buy Now |