Part Details for SCDS104R-221M-N by Pulse Electronics Corporation
Overview of SCDS104R-221M-N by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SCDS104R-221M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.3133 / $0.3855 | Buy Now |