Part Details for SCDQ5544R by OSRAM GmbH
Results Overview of SCDQ5544R by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCDQ5544R Information
SCDQ5544R by OSRAM GmbH is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SCDQ5544R
SCDQ5544R CAD Models
SCDQ5544R Part Data Attributes
|
SCDQ5544R
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCDQ5544R
OSRAM GmbH
5X5 DOT MATRIX DISPLAY, HIGH EFFICIENCY GREEN, 3.4 mm, ROHS COMPLIANT, PLASTIC PACKAGE-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | COMPLEX | |
Display Height | 3.4 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |