Part Details for SCDA2D15MTL3R3 by Viking Technology
Overview of SCDA2D15MTL3R3 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCDA2D15MTL3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-SCDA2D15MTL3R3TR-ND
|
DigiKey | FIXED IND 3.3UH 1.24A 91MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
62815400
|
Verical | SCDA2D15MTL3R3 Min Qty: 1000 Package Multiple: 1000 Date Code: 1503 | Americas - 1000 |
|
$0.1556 | Buy Now |