There are no models available for this part yet.
Overview of SCDA10000T-48 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCDA10000T-48 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCDA10000T-48-ND
|
DigiKey | AC/DC CONVERTER 48V 10KW Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
436-SCDA10000T-48
|
Mouser Electronics | Switching Power Supplies 10KW 160-264V 35A AC-DC Power Supply RoHS: Compliant | 0 |
|
$6,076.4300 | Order Now | |
DISTI #
000000000003619221
|
Sager | Switching Power Supplies 10KW 160-264V 35A AC-DC Power Supply Min Qty: 1 | 0 |
|
$6,576.2400 / $6,666.4500 | Buy Now |
CAD Models for SCDA10000T-48 by Cosel USA Inc
Part Data Attributes for SCDA10000T-48 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, TUV, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
160 V
|
Input Voltage-Nom
|
200 V
|
Length
|
510 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
208 A
|
Output Voltage-Nom
|
48 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Total Power Output-Max
|
9984 W
|
Width
|
310.5 mm
|