Part Details for SCD7815CTG by onsemi
Overview of SCD7815CTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCD7815CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCD7815CTG
|
Avnet Americas | Voltage Regulator Positive Fixed 15 V 1 A 0 to 125°C 3-Pin TO-220 Rail - Rail/Tube (Alt: SCD7815CTG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4800 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Rochester Electronics | SCD7815 - ANA 1A 15V VREG RoHS: Not Compliant Status: Active Min Qty: 1 | 3250 |
|
$0.2861 / $0.3366 | Buy Now |
DISTI #
SCD7815CTG
|
Avnet Americas | Voltage Regulator Positive Fixed 15 V 1 A 0 to 125°C 3-Pin TO-220 Rail - Rail/Tube (Alt: SCD7815CTG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4800 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
3368483
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 4297 |
|
$0.3865 / $1.0440 | Buy Now |
|
Flip Electronics | Stock, ship today | 4800 |
|
$0.2000 | RFQ |