There are no models available for this part yet.
Overview of SCD601515 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SCD601515 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K0352
|
Newark | Ac-Dc Converter, Open Frame, 2 O/P, 60W, 15V, -15V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:85V Ac To 265V Ac, Height:34Mm Rohs Compliant: Yes |Tdk-Lambda SCD601515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70331768
|
RS | Power Supply, AC/DC, Dual Output, 15V/-15V 2.2A/1.8A 60W 12-Pin | TDK-Lambda SCD601515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 182 |
|
$62.7000 / $67.4200 | Buy Now |
CAD Models for SCD601515 by TDK-Lambda Corporation
Part Data Attributes for SCD601515 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
MODULE-11
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Additional Feature
|
ALSO VOUT=-15 VOLT
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, EN, CE
|
Efficiency (Main Output)
|
70%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXMA-X11
|
Length
|
127 mm
|
Line Regulation-Max
|
2%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2.2 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
10 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Seated Height-Max
|
34 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
60 W
|
Trim/Adjustable Output
|
YES
|
Width
|
76.2 mm
|