Part Details for SCD5845-4R7MT by Lantu Micro Electric
Overview of SCD5845-4R7MT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCD5845-4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7uH Unshielded inductor 20% 3.5A SMD5.8x5.2mm Power Inductors ROHS | 10 |
|
$0.0191 / $0.0359 | Buy Now |