Part Details for SCD5584 by OSRAM GmbH
Overview of SCD5584 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCD5584
SCD5584 CAD Models
SCD5584 Part Data Attributes
|
SCD5584
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCD5584
OSRAM GmbH
SMART 5 X 5 DOT MATRIX LED DISPLAY,8-CHARACTER,GREEN,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 3.7 mm | |
JESD-609 Code | e0 | |
Number of Characters | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SCD5584
This table gives cross-reference parts and alternative options found for SCD5584. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD5584, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCD5584 | Smart/Normal 5 X 5 Dot Matrix LED Display, 8-Character, High Efficiency Green, 3.68mm, PLASTIC, DIP-28 | Infineon Technologies AG | SCD5584 vs SCD5584 |