Part Details for SCD55102A by OSRAM GmbH
Results Overview of SCD55102A by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCD55102A Information
SCD55102A by OSRAM GmbH is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SCD55102A
SCD55102A CAD Models
SCD55102A Part Data Attributes
|
SCD55102A
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCD55102A
OSRAM GmbH
5X5 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 3.68mm, ROHS COMPLIANT, PLASTIC, DIP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 3.68 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Characters | 10 | |
Number of Functions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SCD55102A
This table gives cross-reference parts and alternative options found for SCD55102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD55102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCD55102A | OSRAM Opto Semiconductors | Check for Price | 5X5 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 3.68mm, ROHS COMPLIANT, PLASTIC, DIP-10 | SCD55102A vs SCD55102A |
SCD55102A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SCD55102A is -40°C to 100°C.
-
Yes, the SCD55102A is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum allowable voltage for the SCD55102A is 5.5V, exceeding which may cause damage to the device.
-
Handle the SCD55102A with ESD-protective equipment, such as wrist straps and mats, and follow proper handling procedures to prevent electrostatic discharge damage.
-
Yes, the SCD55102A is AEC-Q101 qualified, making it suitable for use in automotive applications.