Part Details for SCD55100A by OSRAM GmbH
Results Overview of SCD55100A by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCD55100A Information
SCD55100A by OSRAM GmbH is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SCD55100A
SCD55100A CAD Models
SCD55100A Part Data Attributes
|
SCD55100A
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCD55100A
OSRAM GmbH
5X5 DOT MATRIX DISPLAY, STANDARD RED, 3.68 mm, ROHS COMPLIANT, PLASTIC, DIP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | STANDARD RED | |
Configuration | COMPLEX | |
Display Height | 3.68 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SCD55100A
This table gives cross-reference parts and alternative options found for SCD55100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD55100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCD55100 | Siemens | Check for Price | Smart/Normal 5 X 5 Dot Matrix LED Display, Red, 3.68mm, PLASTIC, DIP-28 | SCD55100A vs SCD55100 |
SCD55100A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SCD55100A is -40°C to 100°C, with a relative humidity of 60% or less.
-
Yes, the SCD55100A is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and UV radiation.
-
The maximum allowable voltage for the SCD55100A is 5.5V, exceeding which may cause permanent damage to the device.
-
During soldering, the SCD55100A should be handled with care to avoid mechanical stress, and the soldering temperature should not exceed 260°C for more than 10 seconds.
-
Yes, the SCD55100A is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to ensure reliable connections.