Part Details for SCD475K601A3Z25 by Cornell Dubilier Electronics Inc
Results Overview of SCD475K601A3Z25 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCD475K601A3Z25 Information
SCD475K601A3Z25 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SCD475K601A3Z25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCD475K601A3Z25
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SCD475K601A3Z25
SCD475K601A3Z25 CAD Models
SCD475K601A3Z25 Part Data Attributes
|
SCD475K601A3Z25
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCD475K601A3Z25
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 4.7uF, Chassis Mount
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Spacing and Capacitance Available | |
Dielectric Material | POLYPROPYLENE | |
Height | 50.165 mm | |
Length | 56.515 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Pitch | 25 mm | |
Terminal Shape | LUG | |
Width | 46.355 mm |