-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3538
|
Newark | Gas Detection Sensor, Co2, 40000Ppm, I2C, Particle Count Max:40000Ppm, Accuracy:-, Sampling Method:-, Product Range:Pasens Cmosens Scd4X Series Rohs Compliant: Yes |Sensirion SCD40-D-R2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$21.3000 | Buy Now |
DISTI #
27AJ3674
|
Newark | Gas Detection Sensor, Co2, 40000Ppm, I2C, Particle Count Max:40000Ppm, Accuracy:-, Sampling Method:-, Product Range:Pasens Cmosens Scd4X Series Rohs Compliant: Yes |Sensirion SCD40-D-R2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.2000 / $20.6000 | Buy Now |
DISTI #
1649-SCD40-D-R2CT-ND
|
DigiKey | SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5459 In Stock |
|
$20.6000 / $29.7000 | Buy Now |
DISTI #
403-SCD40-D-R2
|
Mouser Electronics | Air Quality Sensors Sensirion photoacoustic CO2 sensor RoHS: Compliant | 2965 |
|
$19.8500 / $29.3900 | Buy Now |
|
Future Electronics | SCD4x Series 5.5 V 60 s 40’000 ppm Breaking the Size Barrier in CO2 Sensing RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$19.4700 | Buy Now |
DISTI #
SCD40-D-R2
|
TME | Sensor: gas, CO2, carbon dioxide (CO2), Uoper: 2.4÷5.5V, -10÷60°C Min Qty: 600 | 0 |
|
$21.8700 | RFQ |
DISTI #
ICENVI1338
|
Rutronik | CO2 and RH/T sensor module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 230 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$29.6300 / $31.7600 | Buy Now |
DISTI #
3805716
|
Farnell | GAS SENSOR, CARBON DIOXIDE, 40000PPM RoHS: Compliant Min Qty: 600 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$21.3686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCD40-D-R2
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SCD40-D-R2
Sensirion
Gas Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 10.1 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 10.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 21 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output | DIGITAL | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC21,.4SQ | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS |