Part Details for SCD34 by Zowie Technology Corp
Overview of SCD34 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SCD34
SCD34 CAD Models
SCD34 Part Data Attributes:
|
SCD34
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SCD34
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SCD34
This table gives cross-reference parts and alternative options found for SCD34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-40MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SCD34 vs CMSH3-40MTIN/LEAD |
SB340G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | SCD34 vs SB340G-CA2-R |
1C5822BG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SCD34 vs 1C5822BG |
SH34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCD34 vs SH34B |
SS34F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SCD34 vs SS34F-HF |
SS34LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SCD34 vs SS34LHRQ |
FM3L40-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | SCD34 vs FM3L40-BS |
FM340F-W | Rectifier Diode, | Rectron Semiconductor | SCD34 vs FM340F-W |
SS34F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCD34 vs SS34F |
SS34B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SCD34 vs SS34B |