Part Details for SCD24L by Zowie Technology Corp
Overview of SCD24L by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCD24L
SCD24L CAD Models
SCD24L Part Data Attributes
|
SCD24L
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SCD24L
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SCD24L
This table gives cross-reference parts and alternative options found for SCD24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SCD24L vs SS24WF-HF |
SMD24PL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SCD24L vs SMD24PL |
FS24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SCD24L vs FS24 |
SR24L-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SCD24L vs SR24L-CA2F-R |
SS24LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SCD24L vs SS24LHRTG |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SCD24L vs TSCDA24H-XX-TR70 |
SS24LHMQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SCD24L vs SS24LHMQG |
SL24 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCD24L vs SL24 |
SL24B-TP | Rectifier Diode, | Micro Commercial Components | SCD24L vs SL24B-TP |
SL24A-HF | Rectifier Diode, | Micro Commercial Components | SCD24L vs SL24A-HF |