Part Details for SCD210 by Zowie Technology Corp
Overview of SCD210 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SCD210
SCD210 CAD Models
SCD210 Part Data Attributes:
|
SCD210
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SCD210
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SCD210
This table gives cross-reference parts and alternative options found for SCD210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF202B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SCD210 vs SMF202B |
NTE642 | Rectifier Diode, | NTE Electronics Inc | SCD210 vs NTE642 |
UF2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | SCD210 vs UF2B |
NRVS2B | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | SCD210 vs NRVS2B |
SS210LHRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SCD210 vs SS210LHRH |
SS210A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SCD210 vs SS210A |
SS210LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SCD210 vs SS210LHRF |
SS210F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SCD210 vs SS210F2 |
SMF202A | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | SCD210 vs SMF202A |
TSCDA210-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SCD210 vs TSCDA210-XX-RG70 |