Datasheets
SCD13 by:

Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)

Part Details for SCD13 by Zowie Technology Corp

Overview of SCD13 by Zowie Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for SCD13

SCD13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCD13 Part Data Attributes

SCD13 Zowie Technology Corp
Buy Now Datasheet
Compare Parts:
SCD13 Zowie Technology Corp Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ZOWIE TECHNOLOGY CORP
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY

Alternate Parts for SCD13

This table gives cross-reference parts and alternative options found for SCD13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FS13 Rectifier Diode, Surge Components Inc SCD13 vs FS13
SK13E Rectifier Diode, Surge Components Inc SCD13 vs SK13E
FM130-M Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd SCD13 vs FM130-M
MBRXF130 Rectifier Diode, Galaxy Microelectronics SCD13 vs MBRXF130
FM5818-H Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd SCD13 vs FM5818-H
SK13BH Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SCD13 vs SK13BH
RB160MM-30 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor SCD13 vs RB160MM-30
RB160MM-30TF Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor SCD13 vs RB160MM-30TF
RB168L-30DD Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHM Semiconductor SCD13 vs RB168L-30DD
MS130 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN Daco Semiconductor Co Ltd SCD13 vs MS130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCD13 by Zowie Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCD13 by Zowie Technology Corp

Select Manufacturer
Which Manufacturer of SCD13 would you like to use for your alert(s)?
  • Please alert me when SCD13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCD13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCD13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCD13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCD13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCD13 by Zowie Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: