Part Details for SCD00CFY by Teledyne Relays
Overview of SCD00CFY by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCD00CFY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCD00CFY
|
Avnet Americas | Relay SSR 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP SMD - Bulk (Alt: SCD00CFY) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2 A, 60 Vdc Ceramic Dip SCP RoHS: Compliant | 0 |
|
$105.7600 / $221.5200 | Buy Now |
|
Master Electronics | 2 A, 60 Vdc Ceramic Dip SCP RoHS: Compliant | 0 |
|
$105.7600 / $221.5200 | Buy Now |