-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9085
|
Newark | Cap, 400F, 2.7V, Super Cap, Radial, Capacitance:400F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Scc Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 60°C, Rohs Compliant: Yes |Kyocera Avx SCCY68B407SSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $17.5700 | Buy Now |
DISTI #
84AJ1394
|
Newark | Super Capacitor, 400F, 2.7V, Radial, Capacitance:400F, Capacitance Tolerance:-10%, +30%, Lead Spacing:10Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.004Ohm, Product Range:Scc Series Rohs Compliant: Yes |Kyocera Avx SCCY68B407SSB RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $12.2200 | Buy Now |
DISTI #
478-10027-ND
|
DigiKey | CAPACITOR 400F -10% +30% 2.7V TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9334 / $16.1200 | Buy Now |
DISTI #
SCCY68B407SSB
|
Avnet Americas | Supercapacitor, EDLC, 400 F, 2.7 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCCY68B407SSB) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SCCY68B407SSB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin RoHS: Compliant | 0 |
|
$9.1500 / $14.9500 | Order Now |
|
Future Electronics | SCC Series 2.7 V 400 F Ø35 x 68 mm 4-lead Snap-In Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$8.4600 / $8.8800 | Buy Now |
DISTI #
SCCY68B407SSB
|
TME | Supercapacitor, SNAP-IN, 400F, 2.7VDC, -10÷30%, Body dim: Ø35x68mm Min Qty: 40 | 0 |
|
$14.3000 | RFQ |
DISTI #
SCCY68B407SSB
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 40 | 0 |
|
$7.9500 | Buy Now |
DISTI #
SCCY68B407SSB
|
Avnet Abacus | Supercapacitor, EDLC, 400 F, 2.7 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: SCCY68B407SSB) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCCY68B407SSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCY68B407SSB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 400000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |