Part Details for SCCY1KB707PLBLE by Kyocera AVX Components
Overview of SCCY1KB707PLBLE by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SCCY1KB707PLBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCCY1KB707PLBLE
|
Avnet Americas | Cap EDLC - Electric Double Layer 700F 2.7V +100%/-0% Weldable Pin Bulk - Bulk (Alt: SCCY1KB707PLBLE) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0678 | Buy Now |
DISTI #
581-SCCY1KB707PLBLE
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 700F 35X105mm Weldable Pin Low ESR RoHS: Compliant | 0 |
|
$23.0500 / $23.3500 | Order Now |
DISTI #
V99:2348_21693680
|
Arrow Electronics | Cap Supercap 700F 2.7V 0% to 100% (35 X 105mm) Screw Mount Weldable Post Aluminum Cylindrical Can 1900uA 0.0009 Ohm 2000h 65°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1843 | Americas - 28 |
|
$10.3630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 32 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$23.6900 | Buy Now |
Part Details for SCCY1KB707PLBLE
SCCY1KB707PLBLE CAD Models
SCCY1KB707PLBLE Part Data Attributes
|
SCCY1KB707PLBLE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCY1KB707PLBLE
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 700000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | LUG |