-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 30% +Tol, 10% -Tol, 850000000uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCY1AB857S3PBLE by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SCCY1AB857S3PBLE-ND
|
DigiKey | SUPERCAP CYLINDRICAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$23.3057 / $32.5400 | Buy Now |
DISTI #
SCCY1AB857S3PBLE
|
Avnet Americas | - Bulk (Alt: SCCY1AB857S3PBLE) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4656 / $21.9128 | Buy Now |
DISTI #
581-SCCY1AB857S3PBLE
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin RoHS: Compliant | 111 |
|
$22.5200 / $31.7300 | Buy Now |
DISTI #
SCCY1AB857S3PBL
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 32 | 0 |
|
$23.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCCY1AB857S3PBLE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCY1AB857S3PBLE
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 30% +Tol, 10% -Tol, 850000000uF, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 850000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 115 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | LUG |