Part Details for SCCT20E106SRB by Kyocera AVX Components
Overview of SCCT20E106SRB by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCT20E106SRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1387
|
Newark | Super Capacitor, 10F, 3V, Radial, Capacitance:10F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:5.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.05Ohm Rohs Compliant: Yes |Kyocera Avx SCCT20E106SRB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$1.8000 / $2.6300 | Buy Now |
DISTI #
478-11288-ND
|
DigiKey | CAPACITOR 10F -10% +30% 3V T/H Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10014 In Stock |
|
$1.4577 / $3.5400 | Buy Now |
DISTI #
SCCT20E106SRB
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCT20E106SRB) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7772 | Buy Now |
DISTI #
84AJ1387
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 84AJ1387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 600 Partner Stock |
|
$1.8000 / $3.6900 | Buy Now |
DISTI #
581-SCCT20E106SRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Radial Low ESR RoHS: Compliant | 4156 |
|
$1.4200 / $2.8100 | Buy Now |
|
Future Electronics | SCC Series 3 V 10 F 12.5 x 20 mm LS = 5.5 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1183Bulk |
|
$1.3500 / $1.5400 | Buy Now |
DISTI #
SCCT20E106SRB
|
TTI | Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Radial Low ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 600 In Stock |
|
$1.4600 / $1.7000 | Buy Now |
DISTI #
SCCT20E106SRB
|
TME | Supercapacitor, THT, 10F, 3VDC, -10÷30%, Body dim: Ø12.5x20mm Min Qty: 600 | 0 |
|
$1.7800 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 888 |
|
$1.5800 | Buy Now |
Part Details for SCCT20E106SRB
SCCT20E106SRB CAD Models
SCCT20E106SRB Part Data Attributes:
|
SCCT20E106SRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCT20E106SRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Terminal Pitch | 5.5 mm | |
Terminal Shape | WIRE |