Part Details for SCCS01SGAF-GRN-F by 3M Interconnect
Overview of SCCS01SGAF-GRN-F by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for SCCS01SGAF-GRN-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9348
|
Newark | Eyeglass, Protective, Af-As Lens, Green, Eyeglass Type:Protective/Safety - Wraparound, Lens Style:Anti-Fog, Anti-Scratch, Eyeglass Lens Color:Transparent, Safety Category:Ansi Z87.1-2015, Product Range:Solus Ccs Series Rohs Compliant: Na |3M SCCS01SGAF-GRN-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.8000 | Buy Now |
DISTI #
19-SCCS01SGAF-GRN-F-ND
|
DigiKey | SOLUS ANTI-FOGCLEAR AF-ASLENS FO Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$275.7300 | Buy Now |