Part Details for SCCR20B335PRTLE by Kyocera AVX Components
Results Overview of SCCR20B335PRTLE by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCR20B335PRTLE Information
SCCR20B335PRTLE by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SCCR20B335PRTLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SCCR20B335PRTLE-ND
|
DigiKey | SUPERCAP CYLINDRICAL Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2618 In Stock |
|
$0.8345 / $2.1500 | Buy Now |
DISTI #
SCCR20B335PRTLE
|
Avnet Americas | - Bulk (Alt: SCCR20B335PRTLE) RoHS: Compliant Min Qty: 10608 Package Multiple: 2652 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8152 / $0.8321 | Buy Now |
DISTI #
581-SCCR20B335PRTLE
|
Mouser Electronics | Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP RoHS: Compliant | 0 |
|
$0.8170 | Order Now |
Part Details for SCCR20B335PRTLE
SCCR20B335PRTLE CAD Models
SCCR20B335PRTLE Part Data Attributes
|
SCCR20B335PRTLE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCR20B335PRTLE
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 100% +Tol, 0% -Tol, 3300000uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Capacitance | 3300000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
SCCR20B335PRTLE Frequently Asked Questions (FAQ)
-
The recommended land pattern for SCCR20B335PRTLE can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the SCCR20B335PRTLE is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with Kyocera AVX Components' application engineers or refer to their thermal management guidelines for more information.
-
The ESR of SCCR20B335PRTLE is specified in the datasheet. To handle ESR in your design, consider the following: ensure the capacitor is used within its recommended operating conditions, use a suitable PCB layout to minimize parasitic inductance, and consider the ESR when calculating the overall impedance of the circuit.
-
Yes, SCCR20B335PRTLE is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering processes.
-
To maintain the reliability and performance of SCCR20B335PRTLE, follow proper storage and handling procedures. Store the components in their original packaging, away from moisture and extreme temperatures. Handle the components by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.