Part Details for SCCBH-SE-4-19 by Essentra Components
Results Overview of SCCBH-SE-4-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCBH-SE-4-19 Information
SCCBH-SE-4-19 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCCBH-SE-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4558
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diam... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1521 |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
RPC3345-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL FIR TREE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0969 / $0.1700 | Buy Now |
DISTI #
144-SCCBH-SE-4-19
|
Mouser Electronics | Cable Mounting & Accessories Standoff Clamp, 4 mm Spacer, Natural RoHS: Compliant | 0 |
|
$0.0810 / $0.2300 | Order Now |
DISTI #
70912677
|
RS | Cable Clamp, w/4mm Spacer, Fir-Tree Mount, Clip Bundle Max 9mm, UL94V-0, Pk1000 | Essentra Comp... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 / $0.1510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0656 / $0.0707 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Standoff Side Entry - Compatible Hole Diameter - 6.5 mm (0.256 in) - Spacer Length -... more RoHS: Compliant | 0 |
|
$0.0628 / $0.0946 | Buy Now |
DISTI #
RICSCCBH-SE-4-19
|
DB Roberts | Standoff Clamp 4 mm Spacer Natural .256-.276 Hole .031-.049 Thk | 0 |
|
RFQ |
Part Details for SCCBH-SE-4-19
SCCBH-SE-4-19 CAD Models
SCCBH-SE-4-19 Part Data Attributes
|
SCCBH-SE-4-19
Essentra Components
Buy Now
|
Compare Parts:
SCCBH-SE-4-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |