Part Details for SCCB-1-19 by Essentra Components
Overview of SCCB-1-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCB-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4548
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:22Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17Mm Rohs Compliant: Yes |Essentra Components SCCB-1-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1950 |
|
$0.1890 | Buy Now |
DISTI #
RPC5008-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1577 In Stock |
|
$0.2801 / $0.6600 | Buy Now |
DISTI #
144-SCCB-1-19
|
Mouser Electronics | Cable Mounting & Accessories Standoff Cable Clip,Nat,4MM Spacer, Standoff Cable Clip,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.3000 / $0.6600 | Order Now |
DISTI #
70912664
|
RS | Cable Clamp, w/4mm Spacer, Snap-In, Clip Bundle Max .866in, UL94V-0, Pk1000 | Essentra Components SCCB-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.3790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 22 mm (0.866 in) - Spacer Length - 4 mm (0.157 in) RoHS: Compliant | 0 |
|
$0.2816 / $0.4171 | Buy Now |
DISTI #
RICSCCB-1-19
|
DB Roberts | Standoff Cable ClipNat4MM Spacer Standoff Cable Clip Nat | 1000 |
|
$0.3688 / $0.8086 | Buy Now |
Part Details for SCCB-1-19
SCCB-1-19 CAD Models
SCCB-1-19 Part Data Attributes:
|
SCCB-1-19
Essentra Components
Buy Now
|
Compare Parts:
SCCB-1-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |