Part Details for SCC68692C1A44 by NXP Semiconductors
Overview of SCC68692C1A44 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC68692C1A44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART) Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44 RoHS: Compliant | Europe - 51 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 203 |
|
RFQ | |
|
Chip1Cloud | Dual asynchronous receiver/transmitter DUART | 9910 |
|
RFQ | |
DISTI #
1294827
|
element14 Asia-Pacific | UART, DUAL, SMD, 68692C1, PLCC44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0964 / $9.3070 | Buy Now |
DISTI #
1294827
|
Farnell | UART, DUAL, SMD, 68692C1, PLCC44 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$4.2538 / $9.0440 | Buy Now |
Part Details for SCC68692C1A44
SCC68692C1A44 CAD Models
SCC68692C1A44 Part Data Attributes:
|
SCC68692C1A44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC68692C1A44
NXP Semiconductors
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | S68000 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 14 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC68692C1A44
This table gives cross-reference parts and alternative options found for SCC68692C1A44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC68692C1A44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-68C681J | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SCC68692C1A44 vs XR-68C681J |
SCC68692C1A44,512 | SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin | NXP Semiconductors | SCC68692C1A44 vs SCC68692C1A44,512 |
XR-68C681CJ | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SCC68692C1A44 vs XR-68C681CJ |
SCN68681C1A44 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1A44 vs SCN68681C1A44 |
SCN68681E1A44 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1A44 vs SCN68681E1A44 |
SCC68692E1A44,512 | SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin | NXP Semiconductors | SCC68692C1A44 vs SCC68692E1A44,512 |
SCN68681E1A44 | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PQCC44 | YAGEO Corporation | SCC68692C1A44 vs SCN68681E1A44 |
SCC68692C1A44,529 | SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin | NXP Semiconductors | SCC68692C1A44 vs SCC68692C1A44,529 |
SCC68692E1A44-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1A44 vs SCC68692E1A44-T |
SCC68692C1A44 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44 | YAGEO Corporation | SCC68692C1A44 vs SCC68692C1A44 |