Part Details for SCC2698BC1A84 by Philips Semiconductors
Overview of SCC2698BC1A84 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for SCC2698BC1A84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | UART, 84 Pin, Plastic, PLCC | 130 |
|
$19.2625 / $21.7750 | Buy Now |
|
Quest Components | UART, 84 Pin, Plastic, PLCC | 1 |
|
$53.2236 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for SCC2698BC1A84
SCC2698BC1A84 CAD Models
SCC2698BC1A84 Part Data Attributes
|
SCC2698BC1A84
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2698BC1A84
Philips Semiconductors
Serial I/O Controller, CMOS, PQCC84,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |