Part Details for SCC2692AC1A44,512 by NXP Semiconductors
Overview of SCC2692AC1A44,512 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC2692AC1A44,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCC2692AC1A44,512
|
Avnet Americas | UART 2-CH 5V 44-Pin PLCC - Rail/Tube (Alt: SCC2692AC1A44,512) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Tube | 0 |
|
RFQ | |
DISTI #
SCC2692AC1A44,512
|
Avnet Americas | UART 2-CH 5V 44-Pin PLCC - Rail/Tube (Alt: SCC2692AC1A44,512) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Tube | 0 |
|
RFQ | |
DISTI #
1627056
|
element14 Asia-Pacific | IC, UART, DUAL, 44PLCC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1226 / $9.3469 | Buy Now |
DISTI #
1627056
|
Farnell | IC, UART, DUAL, 44PLCC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$4.4888 / $7.8302 | Buy Now |
Part Details for SCC2692AC1A44,512
SCC2692AC1A44,512 CAD Models
SCC2692AC1A44,512 Part Data Attributes:
|
SCC2692AC1A44,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2692AC1A44,512
NXP Semiconductors
SCC2692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2692AC1A44,512
This table gives cross-reference parts and alternative options found for SCC2692AC1A44,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2692AC1A44,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2692AC1A44,529 | SCC2692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin | NXP Semiconductors | SCC2692AC1A44,512 vs SCC2692AC1A44,529 |
SCC2692AC1A44-T | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, | YAGEO Corporation | SCC2692AC1A44,512 vs SCC2692AC1A44-T |
SCC2692AC1A44 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, | YAGEO Corporation | SCC2692AC1A44,512 vs SCC2692AC1A44 |