SCC2692AA1A44 by:

Serial I/O Controller, CMOS, PQCC44

Part Details for SCC2692AA1A44 by Signetics

Overview of SCC2692AA1A44 by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SCC2692AA1A44

Part # Distributor Description Stock Price Buy
Quest Components UART, 44 Pin, Plastic, PLCC 8
Buy Now

Part Details for SCC2692AA1A44

SCC2692AA1A44 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCC2692AA1A44 Part Data Attributes:

SCC2692AA1A44 Signetics
Buy Now
Compare Parts:
SCC2692AA1A44 Signetics Serial I/O Controller, CMOS, PQCC44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown
HTS Code 8542.31.00.01
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCC2692AA1A44 by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCC2692AA1A44 by Signetics

  • Please alert me when SCC2692AA1A44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCC2692AA1A44 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCC2692AA1A44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCC2692AA1A44 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCC2692AA1A44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCC2692AA1A44 by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: