Part Details for SCC2681AC1N28 by NXP Semiconductors
Overview of SCC2681AC1N28 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2681AC1N28
SCC2681AC1N28 CAD Models
SCC2681AC1N28 Part Data Attributes
|
SCC2681AC1N28
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2681AC1N28
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015, SOT-117-1, DIP-28, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e2 | |
Length | 35.5 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2681AC1N28
This table gives cross-reference parts and alternative options found for SCC2681AC1N28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2681AC1N28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2681AC1N28,112 | SCC2681 - Dual asynchronous receiver/transmitter (DUART) DIP 28-Pin | NXP Semiconductors | SCC2681AC1N28 vs SCC2681AC1N28,112 |
SCC2681AE1N28 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015, SOT-117-1, DIP-28, Serial IO/Communication Controller | NXP Semiconductors | SCC2681AC1N28 vs SCC2681AE1N28 |