-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMU ACCEL/GYRO 3-AXIS SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12143-1-ND
|
DigiKey | SENSOR MULT ACCELEROMETER/GYROSC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
322 In Stock |
|
$62.6523 / $82.1000 | Buy Now |
DISTI #
SCC2130-D08-05
|
Avnet Americas | Accelerometer and Gyroscope Digital 24-Pin SOIC T/R - Bag (Alt: SCC2130-D08-05) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$76.0763 | Buy Now |
DISTI #
81-SCC2130-D08-05
|
Mouser Electronics | IMUs - Inertial Measurement Units GYROSCOPE X-AXIS +/-6G RoHS: Compliant | 190 |
|
$62.6600 / $78.0400 | Buy Now |
DISTI #
V72:2272_07293449
|
Arrow Electronics | Accelerometer and Gyroscope Digital Output 3.3V 24-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1941 Container: Cut Strips | Americas - 2 |
|
$56.3100 | Buy Now |
|
Future Electronics | Mmurata IMU ACCEL/GYRO 3-AXIS SPI RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$62.3100 | Buy Now |
DISTI #
35205253
|
Verical | Accelerometer and Gyroscope Digital Output 3.3V 24-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 2 |
|
$56.3100 | Buy Now |
DISTI #
SCC2130-D08-05
|
TTI | IMUs - Inertial Measurement Units GYROSCOPE X-AXIS +/-6G RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel |
Americas - 50 In Stock |
|
$64.1600 | Buy Now |
|
Symmetry Electronics | MEMS Sensor, Gyro (X-axis 125dps) accelerometer ( 6g) combo with digital SPI i/f Min Qty: 1 | 0 |
|
$53.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCC2130-D08-05
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCC2130-D08-05
Murata Manufacturing Co Ltd
IMU ACCEL/GYRO 3-AXIS SPI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SSOP, SOP24,3,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,3,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.5 mm |