There are no models available for this part yet.
Overview of SCC1300-D02-05 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SCC1300-D02-05 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-SCC1300-D02-05CT-ND
|
DigiKey | SENSOR MULT ACCELEROMETER/GYROSC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$91.9250 / $111.9000 | Buy Now | |
DISTI #
SCC1300-D02-05
|
Avnet Americas | Accelerometer and Gyroscope Digital 32-Pin SMD - Tape and Reel (Alt: SCC1300-D02-05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
RFQ | ||
DISTI #
SCC1300-D02-05
|
Avnet Americas | Accelerometer and Gyroscope Digital 32-Pin SMD - Tape and Reel (Alt: SCC1300-D02-05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
RFQ | ||
DISTI #
SCC1300-D02-05
|
Avnet Abacus | Accelerometer and Gyroscope Digital-OUT 32-Pin SMD Emboss T/R (Alt: SCC1300-D02-05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SCC1300-D02-05 by Murata Manufacturing Co Ltd
Part Data Attributes for SCC1300-D02-05 by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
SSOP, SOP32,.47,40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Murata Electronics
|
JESD-30 Code
|
R-PDSO-G32
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP32,.47,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Related Parts for SCC1300-D02-05
-
DSPIC30F4013T-20E/PTMicrocontrollers
-
SCC1300-D02-6Other Analog ICs
-
AD7794CRUZ-REELAnalog to Digital Converters
-
TPS54260DGQRSwitching Regulator or Controllers
-
AD822ARZOperational Amplifiers
-
AD9750ARZDigital to Analog Converters
-
2EDN7524RPeripheral Drivers
-
MC33689DPEWR2Line Driver or Receivers
-
ADG1211YRUZ-REEL7Multiplexers or Switches