Part Details for SCC100F-22-C by Pancon Corporation
Overview of SCC100F-22-C by Pancon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC100F-22-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1615 / $0.2910 | Buy Now |
Part Details for SCC100F-22-C
SCC100F-22-C CAD Models
SCC100F-22-C Part Data Attributes
|
SCC100F-22-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC100F-22-C
Pancon Corporation
Connector Accessory, Strain Relief, Nylon, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON |
Alternate Parts for SCC100F-22-C
This table gives cross-reference parts and alternative options found for SCC100F-22-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC100F-22-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC100F-22 | Connector Accessory, Strain Relief | Pancon Corporation | SCC100F-22-C vs SCC100F-22 |