Part Details for SCC1005C3N9SSP by Sunltech Tech
Results Overview of SCC1005C3N9SSP by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC1005C3N9SSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400mA 3.9nH 220m 0402 Inductors (SMD) ROHS | 500 |
|
$0.0023 / $0.0047 | Buy Now |