Part Details for SCBST-7-01 by Essentra Components
Overview of SCBST-7-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBST-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCBST-7-01-ND
|
DigiKey | CBS STUDDED TEARDROP NAT 7/16" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4085 | Buy Now |
DISTI #
144-SCBST-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,#6-32,Nat,7/16 inSpc, CB Spt,Thrd ML,#6-32,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.3600 / $0.8200 | Order Now |
DISTI #
70906861
|
RS | Spacer, Threaded Male #6-32, Natural, 7/16 in | Essentra Components SCBST-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | Screw Support - 2.5 mm (0.100 in) - 6-32 - 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.2699 / $0.3998 | Buy Now |
DISTI #
RICSCBST-7-01
|
DB Roberts | CB SPT,THRD ML,6-32,NAT,7/16 I | 0 |
|
RFQ |