Part Details for SCBSM-632-3-01 by Essentra Components
Results Overview of SCBSM-632-3-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCBSM-632-3-01 Information
SCBSM-632-3-01 by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SCBSM-632-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2089-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
294 In Stock |
|
$0.3217 / $0.6600 | Buy Now |
DISTI #
144-SCBSM-632-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,6-32,Nat,3/16 inSpc RoHS: Compliant | 0 |
|
$0.3210 / $0.5700 | Order Now |
DISTI #
70906852
|
RS | Spacer, Threaded Male #6-32, Natural, 3/16 in | Essentra Components SCBSM-632-3-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5700 / $0.6700 | Buy Now |
|
Future Electronics | SCBSM Series Nylon .188 inch 6-32 Thread Studded Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.2550 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Screw Support - 6-32 - Spacer Length 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.2229 / $0.3702 | Buy Now |
DISTI #
RICSCBSM-632-3-01
|
DB Roberts | CB SptThrd ML6-32Nat3/16 inSpc | 0 |
|
RFQ |