Part Details for SCBSM-632-10-01 by Essentra Components
Overview of SCBSM-632-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBSM-632-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4997-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
787 In Stock |
|
$0.2583 / $0.5100 | Buy Now |
DISTI #
144-SCBSM-632-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,#6-32,Nat,5/8 inSpc, CB Spt,Thrd ML,#6-32,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.2580 / $0.4400 | Order Now |
DISTI #
70906858
|
RS | Spacer, Threaded Male #6-32, Natural, 5/8 in | Essentra Components SCBSM-632-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8000 | RFQ |
|
Future Electronics | CB Spt Thrd ML 6-32 Nat 5/8 inSpc RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3000 | Buy Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Support - 6-32 - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.2693 / $0.3988 | Buy Now |
DISTI #
RICSCBSM-632-10-01
|
DB Roberts | CB SptThrd ML6-32Nat5/8 inSpc | 0 |
|
RFQ |