Part Details for SCBSB-12-01A-RT by Essentra Components
Overview of SCBSB-12-01A-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBSB-12-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4995-ND
|
DigiKey | BRD SPT THR STUD ADHESIVE 3/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
843 In Stock |
|
$0.6740 / $1.2300 | Buy Now |
DISTI #
144-SCBSB-12-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,Adh Mnt,Nat,3/4 inSpc, CB Spt,Thrd ML,Adh Mount,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.6680 / $1.0300 | Order Now |
DISTI #
70906883
|
RS | Spacer, Threaded Male, Adhesive Mount, Natural, 3/4 in | Essentra Components SCBSB-12-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.5520 / $0.8180 | Buy Now |
DISTI #
RICSCBSB-12-01A-RT
|
DB Roberts | CB SPT,THRD ML,ADH MNT,NAT,3/4 | 0 |
|
RFQ |