-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCBS-4-01 by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1281
|
Newark | Pcb Mounting, Nylon, 7.9Mm X 6.4Mm, Pcb Support Type:Studded Lock-In Support, Pcb Support Material... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2134 |
|
$0.5170 / $0.6080 | Buy Now |
DISTI #
RPC2086-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
978 In Stock |
|
$0.2774 / $0.5400 | Buy Now |
DISTI #
144-SCBS-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,8-32,Nat,1/4 inSpc RoHS: Compliant | 600 |
|
$0.2770 / $0.4500 | Buy Now |
DISTI #
70904677
|
RS | CB Spt, Thrd ML,8-32,Nat,1/4 inSpc | Essentra Components SCBS-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 510 |
|
$0.4640 / $0.5450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2270 / $0.2340 | Buy Now |
DISTI #
RICSCBS-4-01
|
Heilind Electronics | CB SptThrd ML8-32Nat1/4 inSpc | Americas - 66 in Stock |
|
$0.3394 | Buy Now |
|
Onlinecomponents.com | Screw Support - 8-32 - Spacer Length 6.4 mm (0.250 in) RoHS: Compliant |
2938 In Stock |
|
$0.1919 / $0.3107 | Buy Now |
DISTI #
RICSCBS-4-01
|
Interstate Connecting Components | CB SptThrd ML8-32Nat1/4 inSpc | 22 |
|
$0.3394 | Buy Now |
DISTI #
RICSCBS-4-01
|
DB Roberts | CB SptThrd ML8-32Nat1/4 inSpc | 0 |
|
RFQ | |
|
Master Electronics | Screw Support - 8-32 - Spacer Length 6.4 mm (0.250 in) RoHS: Compliant |
2938 In Stock |
|
$0.1919 / $0.3107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy