There are no models available for this part yet.
Overview of SCBM3W3M5500TG/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCBM3W3M5500TG/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ5010
|
Newark | Scbm3W3M5500Tg/Aa |Positronic SCBM3W3M5500TG/AA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.2000 / $277.6200 | Buy Now | |
DISTI #
3937-SCBM3W3M5500TG/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$131.3636 / $397.5500 | Buy Now | |
DISTI #
276-SCBM3W3M5500TGAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 3P Solder Tail Right Angle 3W3 Gold Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$115.0000 / $123.7400 | Order Now | |
DISTI #
POSSCBM3W3M5500TG/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSSCBM3W3M5500TG/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |