Part Details for SCBM24W7S20ANEG by Amphenol Positronic
Overview of SCBM24W7S20ANEG by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBM24W7S20ANEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4984
|
Newark | Scbm24W7S20Aneg |Positronic SCBM24W7S20ANEG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$578.9100 / $760.9500 | Buy Now |
DISTI #
3937-SCBM24W7S20ANEG-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$360.0546 / $1,089.7300 | Buy Now |
DISTI #
276-SCBM24W7S20ANEG
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 24P Solder Cup 24W7 Gold Shell Backshell Assembly Jackscrews RoHS: Not Compliant | 0 |
|
$302.2000 | Order Now |
DISTI #
POSSCBM24W7S20ANEG
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSCBM24W7S20ANEG
|
Interstate Connecting Components | 0 |
|
Buy Now |