Part Details for SCBAR1F by Semtech Corporation
Overview of SCBAR1F by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBAR1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCBAR1F-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 9A Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SCBAR1F
|
Avnet Americas | A 1PHFW 50A FAST 100V - Bulk (Alt: SCBAR1F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SCBAR1F
SCBAR1F CAD Models
SCBAR1F Part Data Attributes
|
SCBAR1F
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCBAR1F
Semtech Corporation
Bridge Rectifier Diode, 1 Phase, 9A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 9 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |