Part Details for SCB73F-100 by Signal Transformer Inc
Overview of SCB73F-100 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCB73F-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCB73F-100-ND
|
DigiKey | FIXED IND 10UH 2.1A 96 MOHM SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005742625
|
Sager | Power Inductors - SMD Inductor SMD 10uH 1.41A 96mohms 1KHz | 0 |
|
Buy Now |