Part Details for SCB15P10A-4AA by NKK Switches
Overview of SCB15P10A-4AA by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SCB15P10A-4AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4050-ND
|
DigiKey | SWITCH PUSH SPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
190 In Stock |
|
$5.9700 | Buy Now |
DISTI #
V79:2366_22868827
|
Arrow Electronics | Switch Push Button ON (ON) SPDT Round Plunger 15A 125VAC Momentary Contact Panel Mount Quick Connect Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 42 |
|
$5.9090 | Buy Now |
DISTI #
31598514
|
Verical | Switch Push Button ON (ON) SPDT Round Plunger 15A 125VAC Momentary Contact Panel Mount Quick Connect Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 42 |
|
$5.9090 | Buy Now |
Part Details for SCB15P10A-4AA
SCB15P10A-4AA CAD Models
SCB15P10A-4AA Part Data Attributes:
|
SCB15P10A-4AA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SCB15P10A-4AA
NKK Switches
SCB-Series Standard Pushbutton Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Quick Connect - 0.187" (4.7mm); Features: With Shroud; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Type | PUSHBUTTON | |
Additional Feature | BLK SHROUD, BLK CAP | |
Body Breadth | 13.9954 mm | |
Body Height | 27.4066 mm | |
Body Length or Diameter | 28.194 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Power Rating R Load | 0.33HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.015 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |