Part Details for SCB-151-261AXN LEAD FREE by Cyg Wayon Circuit Protection Co Ltd
Overview of SCB-151-261AXN LEAD FREE by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCB-151-261AXN LEAD FREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC04N151
|
Maritex | PTC thermistor, 150Ohm, 265V, 4mm Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.2960 / $0.4560 | Buy Now |