Part Details for SCASS-010U-12-SHX by Omega Engineering
Results Overview of SCASS-010U-12-SHX by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCASS-010U-12-SHX Information
SCASS-010U-12-SHX by Omega Engineering is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G10-10ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 10 Position ,2.00mm (0.079in) Pitch. | |
98414-F10-10ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 10 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for SCASS-010U-12-SHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH1431
|
Newark | Sub-Mini T/C Assembly W/Shx |Omega SCASS-010U-12-SHX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$187.3300 | Buy Now |
DISTI #
5880-SCASS-010U-12-SHX-ND
|
DigiKey | QUICK DISCONNECT THERMOCOUPLE PR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.4500 | Buy Now |
DISTI #
SCASS-010U-12-SHX
|
Avnet Americas | HIGH TEMPERATURE THERMOCOUPLE PROBE WITH QUICK DISCONNECT SHX CERAMIC CONNECTOR - Bulk (Alt: SCASS-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$187.3305 | Buy Now |
DISTI #
75015356
|
RS | Thermocouples, Quick Disconnect T/C's | Omega Engineering SCASS-010U-12-SHX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$201.7400 | RFQ |