Part Details for SCANSTA112SM by National Semiconductor Corporation
Overview of SCANSTA112SM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCANSTA112SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PBGA100 | 22 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PBGA100 | 13 |
|
$16.9350 / $19.0519 | Buy Now |
|
Rochester Electronics | SCANSTA112 7-port Multidrop IEEE 1149.1 (JTAG) Multiplexer RoHS: Not Compliant Status: Active Min Qty: 1 | 11 |
|
$11.7500 / $13.8200 | Buy Now |
Part Details for SCANSTA112SM
SCANSTA112SM CAD Models
SCANSTA112SM Part Data Attributes:
|
SCANSTA112SM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA112SM
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA100, FBGA-100, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA-100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANSTA112SM
This table gives cross-reference parts and alternative options found for SCANSTA112SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA112SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA112SM/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA100, FBGA-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112SM vs SCANSTA112SM/NOPB |
SCANSTA112SM | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85 | Texas Instruments | SCANSTA112SM vs SCANSTA112SM |
SCANSTA112SMX/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA100, BGA-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112SM vs SCANSTA112SMX/NOPB |