Part Details for SCANSTA111MT by National Semiconductor Corporation
Overview of SCANSTA111MT by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCANSTA111MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCANSTA111MT-ND
|
DigiKey | MICROPROCESSOR CIRCUIT, CMOS, PD Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
268 In Stock |
|
$9.7600 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PDSO48 | 8 |
|
$9.0563 / $12.0750 | Buy Now |
|
Rochester Electronics | SCANSTA111 Enhanced SCAN Bridge Multidrop Addressable IEEE 1149.1 (JTAG) Port RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6046 |
|
$8.3700 / $9.8500 | Buy Now |
Part Details for SCANSTA111MT
SCANSTA111MT CAD Models
SCANSTA111MT Part Data Attributes:
|
SCANSTA111MT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA111MT
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO48, TSSOP-48, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANSTA111MT
This table gives cross-reference parts and alternative options found for SCANSTA111MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA111MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA111MT | Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85 | Texas Instruments | SCANSTA111MT vs SCANSTA111MT |