Part Details for SCANSTA101SMX by National Semiconductor Corporation
Overview of SCANSTA101SMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SCANSTA101SMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, 49 Pin Plastic BGA | 24 |
|
$12.5580 / $19.3200 | Buy Now |
|
Rochester Electronics | SCANSTA101 Low Voltage IEEE 1149.1 System Test Access (STA) Master ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$12.8800 / $15.1500 | Buy Now |
Part Details for SCANSTA101SMX
SCANSTA101SMX CAD Models
SCANSTA101SMX Part Data Attributes:
|
SCANSTA101SMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA101SMX
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, BGA-49, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA-49 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANSTA101SMX
This table gives cross-reference parts and alternative options found for SCANSTA101SMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA101SMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA101SM | Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA101SMX vs SCANSTA101SM |
SCANSTA101SMX/NOPB | Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA101SMX vs SCANSTA101SMX/NOPB |